- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1442
NTE Electronics
NTE1442
Integrated Circuit Balanced Modulator 14-lead DIP Vcc=12V Typ
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Balanced Modulator 14-lead DIP Vcc=12V Typ
Search Keywords: NTE1442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Balance Modulator
-
Dimension:19.95(Max) mm
-
Family:NTE1442
Product Guides
+
Frequently Asked Questions
Is NTE1442 RoHS compliant?
Yes, NTE1442 is RoHS compliant.
What is the lead time for NTE1442?
The standard lead time for NTE1442 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$4.664
10
$4.240
50
$3.700
250
$3.240
500
$3.050
1,000
$2.960
2,500
$2.880
5,000
$2.830
7,500 +
$2.730
Click for Quote
Log in
to unlock special pricing