- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Counters, Dividers ›
- NTE1427
NTE Electronics
NTE1427
Interated Circuit Reference Frequency Divider For VCR - 7-lead SIP - Vcc=9V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Interated Circuit Reference Frequency Divider For VCR - 7-lead SIP - Vcc=9V
Search Keywords: NTE1427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Divider
-
Family:NTE1427
-
Dimension:18.5(Max) x 3 x 6.3(Max) mm
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is NTE1427 RoHS compliant?
Yes, NTE1427 is RoHS compliant.
What is the lead time for NTE1427?
The standard lead time for NTE1427 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
99 Weeks
can ship
7/17/28
Price (USD)
Qty
Unit Price
1
$4.818
10
$4.380
50
$3.830
250
$3.350
500
$3.150
1,000
$3.060
2,500
$2.980
5,000
$2.930
7,500 +
$2.820
Click for Quote
Log in
to unlock special pricing