- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- NTE1425
NTE Electronics
NTE1425
Integrated Circuit VCR Capstan Servo Control 16-lead DIP Vcc=12V Typ
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.9(Max) x 6.6(Max) mm
-
Maximum Operating Current:34 mA
-
Family:NTE1425