- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE141A
NTE141A
NTE Electronics
Zener Diode 1 Watt 11.5V 5% Do-41
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 1 Watt 11.5V 5% Do-41
Search Keywords: NTE141A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE141A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:N/A
-
Nominal Zener Voltage:11.5 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Ships today, if you order in
Minimum Order Quantity:
50
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
50
$0.710
500
$0.578
1,000
$0.553
2,500
$0.522
5,000
$0.514
7,500
$0.506
10,000
$0.494
15,000 +
$0.487
Click for Quote
Log in
to unlock special pricing