Image is representational - see manufacturer specifications

NTE Electronics

NTE1415

Integrated Circuit Color TV Compensation Circuit 14-lead DIP Vcc=14.4V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Color TV Compensation Circuit 14-lead DIP Vcc=14.4V
Search Keywords: NTE1415
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1415
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 19.95(Max) mm
Family: NTE1415
Category: Color Compensation Circuit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1415 RoHS compliant?
Yes, NTE1415 is RoHS compliant.
What is the lead time for NTE1415?
The standard lead time for NTE1415 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.766
5
$7.060
50
$5.570
100
$5.390
250
$5.070
500
$4.920
1,000
$4.780
2,500
$4.720
5,000 +
$4.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!