Image is representational - see manufacturer specifications

NTE Electronics

NTE1393

Integrated Circuit 7 Watt Audio Power AMP 10-lead SIP Vcc=22V Reverse Pin-out Of NTE1392

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 7 Watt Audio Power AMP 10-lead SIP Vcc=22V Reverse Pin-out Of NTE1392
Search Keywords: NTE1393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1393
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Dual Supply Voltage: N/R
Dimension: 29.97 x 3.81 x 10.16 mm
Function: Speaker
Family: NTE1393
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1393 RoHS compliant?
Yes, NTE1393 is RoHS compliant.
What is the lead time for NTE1393?
The standard lead time for NTE1393 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.411
10
$4.010
50
$3.500
250
$3.060
500
$2.890
1,000
$2.790
2,500
$2.730
5,000
$2.680
7,500 +
$2.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!