Image is representational - see manufacturer specifications

NTE Electronics

NTE1391

Integrated Circuit 12 Watt Audio Power AMP 10-leadsip Vcc=25V Reverse Pin-out Of NTE1390

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 12 Watt Audio Power AMP 10-leadsip Vcc=25V Reverse Pin-out Of NTE1390
Search Keywords: NTE1391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1391
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Dual Supply Voltage: N/R
Dimension: 27 x 4 x 11.4 mm
Family: NTE1391
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1391 RoHS compliant?
Yes, NTE1391 is RoHS compliant.
What is the lead time for NTE1391?
The standard lead time for NTE1391 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.753
5
$5.230
50
$4.160
100
$4.090
250
$3.920
500
$3.700
1,000
$3.650
2,500
$3.550
5,000 +
$3.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!