- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1390
NTE Electronics
NTE1390
Integrated Circuit 12 Watt Audio Power AMP 10-lead SIP Vcc=25V Reverse Pin-out Of NTE1391
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 12 Watt Audio Power AMP 10-lead SIP Vcc=25V Reverse Pin-out Of NTE1391
Search Keywords: NTE1390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Speaker
-
Dimension:27 x 4 x 11.4 mm
-
Family:NTE1390
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is NTE1390 RoHS compliant?
Yes, NTE1390 is RoHS compliant.
What is the lead time for NTE1390?
The standard lead time for NTE1390 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.27
100
$4.20
250
$4.00
500
$3.77
1,000
$3.71
2,500
$3.62
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing