- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1389
NTE1389
NTE Electronics
Integrated Circuit Dual 20 Watt Audio Power AMP 12=lead SIP Vcc=25V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Dual 20 Watt Audio Power AMP 12=lead SIP Vcc=25V
Search Keywords: NTE1389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:32(Max) x 5(Max) x 13 mm
-
Function:Speaker
-
Maximum Dual Supply Voltage:N/R
-
Family:NTE1389
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/10/28
Price (USD)
Qty
Unit Price
5
$14.19
25
$11.68
50
$11.50
100
$10.98
250
$10.35
500
$10.06
1,000 +
$9.79
Click for Quote
Log in
to unlock special pricing