- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1388
NTE Electronics
NTE1388
Integrated Circuit 5.8 Watt Audio Power AMP 12-lead SIP Vcc=25V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:26 x 3.6 x 8.4 mm
-
Maximum Dual Supply Voltage:N/R
-
Family:NTE1388
-
Function:Speaker