Image is representational - see manufacturer specifications

NTE Electronics

NTE1381

Integrated Circuit 2.1 Watt Audio Power AMo 14-leaad DIP With Tab Vcc=13V Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 2.1 Watt Audio Power AMo 14-leaad DIP With Tab Vcc=13V Max
Search Keywords: NTE1381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1381
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Dual Supply Voltage: N/R
Family: NTE1381
Function: Speaker
Dimension: 19.5 x 6.5 x 3.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1381 RoHS compliant?
Yes, NTE1381 is RoHS compliant.
What is the lead time for NTE1381?
The standard lead time for NTE1381 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.05
50
$4.01
100
$3.96
250
$3.78
500
$3.58
1,000
$3.52
2,500
$3.43
5,000 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!