- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1377
NTE1377
NTE Electronics
Integrated Circuit 6W/channel(19wbtl) Dual Audio Power AMP 14-lead SIP Vcc=18V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 6W/channel(19wbtl) Dual Audio Power AMP 14-lead SIP Vcc=18V
Search Keywords: NTE1377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power Amplifier
-
Dimension:37 x 4.5 x 13.38 mm
-
Family:NTE1377
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
5
$7.11
50
$5.65
100
$5.49
250
$5.18
500
$5.04
1,000
$4.90
2,500
$4.82
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing