- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1373
NTE Electronics
NTE1373
Integrated Circuit Dual 7.5W/channel Audio Power AMP 12-lead SIP Vcc=20V Max
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Dual 7.5W/channel Audio Power AMP 12-lead SIP Vcc=20V Max
Search Keywords: NTE1373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Speaker
-
Dimension:30 x 4.7 x 15 mm
-
Maximum Dual Supply Voltage:N/R
-
Family:NTE1373
Product Guides
+
Frequently Asked Questions
Is NTE1373 RoHS compliant?
Yes, NTE1373 is RoHS compliant.
What is the lead time for NTE1373?
The standard lead time for NTE1373 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
1
$8.69
5
$7.90
25
$6.89
100
$6.03
250
$5.67
500
$5.51
1,000
$5.36
2,500
$5.28
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing