Image is representational - see manufacturer specifications

NTE Electronics

NTE1371

Integrated Circuit 5.3W/channel Dual Audio Power AMP 15-lead SIP Vcc=20V Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 5.3W/channel Dual Audio Power AMP 15-lead SIP Vcc=20V Max
Search Keywords: NTE1371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1371
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 59.3 x 7 x 32 mm
Family: NTE1371
Maximum Dual Supply Voltage: N/R
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1371 RoHS compliant?
Yes, NTE1371 is RoHS compliant.
What is the lead time for NTE1371?
The standard lead time for NTE1371 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.26
5
$6.60
50
$5.20
100
$5.04
250
$4.89
500
$4.61
1,000
$4.47
2,500
$4.40
5,000 +
$4.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!