- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1359
NTE1359
NTE Electronics
Hybrid Module 22W/channel Dual Audio Power AMP 15-lead SIP Vcc=50V Max
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module 22W/channel Dual Audio Power AMP 15-lead SIP Vcc=50V Max
Search Keywords: NTE1359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:59.3 x 7 x 32 mm
-
Maximum Dual Supply Voltage:N/R
-
Function:Speaker
-
Family:NTE1359
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$17.259
5
$15.690
25
$12.930
50
$12.720
100
$12.140
250
$11.440
500
$11.120
1,000 +
$10.820
Click for Quote
Log in
to unlock special pricing