- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1340
NTE Electronics
NTE1340
Hybrid Module 24watt Audio Power AMP 15-lead SIP 25v+/-
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module 24watt Audio Power AMP 15-lead SIP 25v+/-
Search Keywords: NTE1340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1340
-
Maximum Dual Supply Voltage:±35 V
-
Function:Speaker
-
Dimension:78 x 8 x 44 mm
Product Guides
+
Frequently Asked Questions
Is NTE1340 RoHS compliant?
Yes, NTE1340 is RoHS compliant.
What is the lead time for NTE1340?
The standard lead time for NTE1340 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
8/14/28
Price (USD)
Qty
Unit Price
1
$20.229
5
$18.390
25
$15.150
50
$14.900
100
$14.020
250
$13.410
500
$13.030
1,000 +
$12.680
Click for Quote
Log in
to unlock special pricing