Image is representational - see manufacturer specifications

NTE Electronics

NTE1329

Hybrid Module 20W/channel Dual Audio Power Amplifier 15-lead SIP Vcc=63V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hybrid Module 20W/channel Dual Audio Power Amplifier 15-lead SIP Vcc=63V
Search Keywords: NTE1329
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1329
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542200080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 90.7 x 8 x 44 mm
Family: NTE1329
Maximum Dual Supply Voltage: N/R
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1329 RoHS compliant?
Yes, NTE1329 is RoHS compliant.
What is the lead time for NTE1329?
The standard lead time for NTE1329 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.17
10
$25.98
25
$25.56
50
$24.40
100
$23.00
250
$22.36
500 +
$21.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!