- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1327
NTE1327
NTE Electronics
Hybrid Module 35 Watt Audio Power Amplifier 10-lead SIP Vcc=43v+/-
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module 35 Watt Audio Power Amplifier 10-lead SIP Vcc=43v+/-
Search Keywords: NTE1327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Speaker
-
Family:NTE1327
-
Dimension:78 x 8 x 44 mm
-
Maximum Dual Supply Voltage:±43 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$34.65
10
$27.99
25
$27.54
50
$25.90
100
$24.78
250
$24.08
500 +
$23.43
Click for Quote
Log in
to unlock special pricing