- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE130MP
NTE130MP
NTE Electronics
Matched Pair Of NTE130 Contains 2 PCs Of NTE130
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Matched Pair Of NTE130 Contains 2 PCs Of NTE130
Search Keywords: NTE130MP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE130MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE130MP
-
Maximum Collector Base Voltage:100 V
-
Dimension:39.76 x 26.7 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$6.73
50
$5.35
100
$5.19
250
$5.04
500
$4.76
1,000
$4.63
2,500
$4.57
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing