- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Special Purpose ›
- NTE1301
NTE Electronics
NTE1301
Integrated Circuit AM/FM If AMP 7-lead SIP Vcc=5V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit AM/FM If AMP 7-lead SIP Vcc=5V
Search Keywords: NTE1301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1301
-
Category:IF Amplifier
-
Dimension:18 x 3 x 13.4 mm
Product Guides
+
Frequently Asked Questions
Is NTE1301 RoHS compliant?
Yes, NTE1301 is RoHS compliant.
What is the lead time for NTE1301?
The standard lead time for NTE1301 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
5
$6.20
50
$4.93
100
$4.78
250
$4.65
500
$4.39
1,000
$4.27
2,500
$4.21
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing