- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE13
NTE Electronics
NTE13
Transistor NPN Silicon 25V IC-0.5A Low Voltage Output AMP
Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 25V IC-0.5A Low Voltage Output AMP
Search Keywords: NTE13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Collector Base Voltage:25 V
-
Dimension:6.9 x 2.5 x 4.5 mm
-
Family:NTE13
Frequently Asked Questions
Is NTE13 RoHS compliant?
Yes, NTE13 is RoHS compliant.
What is the lead time for NTE13?
The standard lead time for NTE13 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
99 Weeks
can ship
9/15/28
Price (USD)
Qty
Unit Price
1
$3.322
10
$3.020
100
$2.400
250
$2.330
500
$2.270
1,000
$2.140
2,500
$2.080
5,000
$2.060
7,500 +
$1.980
Click for Quote
Log in
to unlock special pricing