- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE129P
NTE129P
NTE Electronics
Transistor PNP Silicon 100V IC= 1a TO-237 General Purpose AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 100V IC= 1a TO-237 General Purpose AMP
Search Keywords: NTE129P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE129P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4.57 x 3.55 x 4.57 mm
-
Maximum Collector Base Voltage:100 V
-
Family:NTE129P
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$4.70
50
$3.74
100
$3.68
250
$3.52
500
$3.34
1,000
$3.28
2,500
$3.20
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing