- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE125
NTE125
NTE Electronics
Rectifier Silicon Prv=1000V If=1.0A Do-41 Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier Silicon Prv=1000V If=1.0A Do-41 Case
Search Keywords: NTE125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-65 to 175 °C
-
Configuration:Single
-
Maximum Continuous Forward Current:1@Ta=75C A
-
Family:NTE125
-
Dimension:5.33(Max) x 2.72(Max) mm
-
Mounting:Through Hole
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
99 Weeks
can ship
4/25/28