- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1240
NTE Electronics
NTE1240
Integrated Circuit Audio Ouput And Cd Modulator Po=5.5W 11-lead SIP Vcc=13.2V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1240 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542190080 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 30 x 4.7 x 15 mm |
| Maximum Dual Supply Voltage: | N/R |
| Function: | Speaker |
| Family: | NTE1240 |