Image is representational - see manufacturer specifications

NTE Electronics

NTE123A

Transistor NPN Silicon 75V IC-0.8A TO-18 Audio Amp/Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transistor NPN Silicon 75V IC-0.8A TO-18 Audio Amp/Switch
Search Keywords: NTE123A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE123A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 5.33(Max) x 5.84(Max) mm
Family: NTE123A
Maximum Collector Base Voltage: 75 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE123A RoHS compliant?
Yes, NTE123A is RoHS compliant.
What is the lead time for NTE123A?
The standard lead time for NTE123A is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.34
500
$1.26
1,000
$1.22
2,500
$1.17
5,000
$1.13
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!