- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1237
NTE1237
NTE Electronics
Integrated Circuit AM Receiver Subsystem W/audio Stage 14-lead DIP Vcc=18V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit AM Receiver Subsystem W/audio Stage 14-lead DIP Vcc=18V
Search Keywords: NTE1237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542190080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AM Radio without Audio Stage
-
Family:NTE1237
-
Dimension:21(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$4.708
10
$4.280
50
$3.740
250
$3.270
500
$3.080
1,000
$2.990
2,500
$2.910
5,000
$2.860
7,500 +
$2.750
Click for Quote
Log in
to unlock special pricing