- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Special Purpose ›
- NTE1236
NTE Electronics
NTE1236
Integrated Circuit TV/fm Sound If System 14-lead DIP Vcc=30V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV/fm Sound If System 14-lead DIP Vcc=30V
Search Keywords: NTE1236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542190080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:FM IF Amplifier
-
Family:NTE1236
-
Dimension:19.95(Max) mm
Product Guides
+
Frequently Asked Questions
Is NTE1236 RoHS compliant?
Yes, NTE1236 is RoHS compliant.
What is the lead time for NTE1236?
The standard lead time for NTE1236 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$4.081
10
$3.710
100
$2.930
250
$2.840
500
$2.670
1,000
$2.600
2,500
$2.520
5,000
$2.480
7,500 +
$2.390
Click for Quote
Log in
to unlock special pricing