- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1223
NTE Electronics
NTE1223
Integrated Circuit Lo-noise Af Preamp 7-lead SIP Vcc=20V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1223
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542190080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:18 x 3 x 13.4 mm
-
Category:Preamplifier Circuit
-
Family:NTE1223