- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1218
NTE Electronics
NTE1218
Module Hybrid Dual Af Po 7W/channel Audio Power AMP 15-lead SIP Vcc=39V Max
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1218 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542190080 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 59.3 x 7 x 32 mm |
| Function: | Speaker |
| Family: | NTE1218 |