Available Replacements
代替候補
Image is representational - see manufacturer specifications

NTE Electronics

NTE116

Rectifier Silicon Prv=600V If=1A Do-41 General Purpose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectifier Silicon Prv=600V If=1A Do-41 General Purpose
Search Keywords: NTE116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE116
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Configuration: Single
Operating Temperature: -65 to 175 °C
Mounting: Through Hole
Family: NTE116
Maximum Continuous Forward Current: 1@Ta=75C A
Dimension: 5.33(Max) x 2.72(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces NTE116?
The recommended replacement for NTE116 is 1N4003 from NTE Electronics, available from OnlineComponents.com.
Is NTE116 RoHS compliant?
Yes, NTE116 is RoHS compliant.
What is the lead time for NTE116?
The standard lead time for NTE116 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
99 Weeks can ship 9/27/28

Join the circuit, keeping you connected to OnlineComponents.com and beyond!