- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1140
NTE Electronics
NTE1140
Integrated Circuit 2 Watt Audio Power AMP 8-lead DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Speaker
-
Dimension:14 x 6.4 x 5 mm
-
Maximum Dual Supply Voltage:17,20 V
-
Family:NTE1140