- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE112
NTE112
NTE Electronics
Diode Silicon Schottky Prv=5V If=30ma Do-35 UHF Mixers And Ultra-fast Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode Silicon Schottky Prv=5V If=30ma Do-35 UHF Mixers And Ultra-fast Switch
Search Keywords: NTE112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:0.03 A
-
Operating Temperature:-65 to 125 °C
-
Dimension:5.08(Max) x 2.28(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Family:NTE112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18
Minimum Order Quantity:
25
99 Weeks
can ship
4/6/28
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.330
500
$1.250
1,000
$1.220
2,500
$1.160
5,000
$1.130
7,500
$1.120
10,000 +
$1.100
Click for Quote
Log in
to unlock special pricing