Image is representational - see manufacturer specifications

NTE Electronics

NTE1045

Integrated Circuit FM/tv Sound IF AMP Detector 14-lead DIP Vcc=13V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit FM/tv Sound IF AMP Detector 14-lead DIP Vcc=13V
Search Keywords: NTE1045
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1045
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 19.95(Max) mm
Family: NTE1045
Category: FM/TV Sound IF Amplifier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1045 RoHS compliant?
Yes, NTE1045 is RoHS compliant.
What is the lead time for NTE1045?
The standard lead time for NTE1045 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.445
5
$4.950
50
$3.930
100
$3.880
250
$3.700
500
$3.510
1,000
$3.450
2,500
$3.370
5,000 +
$3.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!