- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE104
NTE104
NTE Electronics
Transistor PNP Germanium 50V 10A TO-3 Audio Power AMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Germanium 50V 10A TO-3 Audio Power AMP
Search Keywords: NTE104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:39.76 x 26.7 x 8.89 mm
-
Family:NTE104
-
Maximum Collector Base Voltage:50 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$27.86
10
$22.64
25
$22.29
50
$21.31
100
$20.13
250
$19.58
500 +
$19.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT