Image is representational - see manufacturer specifications

NTE Electronics

NTE1039

Integrated Circuit FM/IF Amplifier 8-lead DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit FM/IF Amplifier 8-lead DIP
Search Keywords: NTE1039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1039
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE1039
Category: FM IF Amplifier
Dimension: 10(Max) x 6.52(Max) x 3.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1039 RoHS compliant?
Yes, NTE1039 is RoHS compliant.
What is the lead time for NTE1039?
The standard lead time for NTE1039 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks can ship 9/27/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.003
10
$2.730
100
$2.160
250
$2.100
500
$2.050
1,000
$1.930
2,500
$1.870
5,000
$1.850
7,500 +
$1.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!