Image is representational - see manufacturer specifications

NTE Electronics

NTE1029

Integrated Circuit 3.5 Watt Audio Power Amp 10-lead DIP Vcc=18V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 3.5 Watt Audio Power Amp 10-lead DIP Vcc=18V
Search Keywords: NTE1029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1029
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 30 x 11.4 x 4.2 mm
Maximum Dual Supply Voltage: N/R
Family: NTE1029
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1029 RoHS compliant?
Yes, NTE1029 is RoHS compliant.
What is the lead time for NTE1029?
The standard lead time for NTE1029 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.099
5
$10.090
25
$7.950
50
$7.830
100
$7.710
250
$7.040
500
$6.930
1,000
$6.830
2,500 +
$6.470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!