help desk software
Image is representational - see mfr. specs

Hybrid Module 20 Watt Audio Power Amp 10-lead SIP Vcc=32V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hybrid Module 20 Watt Audio Power Amp 10-lead SIP Vcc=32V
Search Keywords: NTE1028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE1028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Dual Supply Voltage:
    ±32 V
  • Dimension:
    78 x 8 x 44 mm
  • Function:
    Speaker
  • Family:
    NTE1028
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.856
5
$18.960
25
$15.630
50
$15.380
100
$14.460
250
$13.830
500
$13.440
1,000 +
$13.080
Click for Quote
Log in to unlock special pricing