- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1024
NTE Electronics
NTE1024
Hybrid Module 8 Watt Audio Power Amp 10-lead SIP 25V Typ
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Function:Speaker
-
Maximum Dual Supply Voltage:N/R
-
Dimension:59.3 x 7 x 32 mm
-
Family:NTE1024