- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPR47M50
NPR47M50
NTE Electronics
Cap Aluminum Lytic 47uF 50V 20% (10 X 20mm) Radial 5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 50V 20% (10 X 20mm) Radial 5mm 1000h 85°C
Search Keywords: NPR47M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPR47M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.8074
50
$0.7340
500
$0.5920
1,000
$0.5650
2,500
$0.5330
5,000
$0.5240
7,500
$0.5170
10,000
$0.5030
15,000 +
$0.4950
Click for Quote
Log in
to unlock special pricing