- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPR47M16
NPR47M16
NTE Electronics
Cap Aluminum Lytic 47uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85°C
Search Keywords: NPR47M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPR47M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$0.4983
50
$0.4530
500
$0.3690
1,000
$0.3640
2,500
$0.3430
5,000
$0.3290
7,500
$0.3240
10,000
$0.3190
15,000 +
$0.3140
Click for Quote
Log in
to unlock special pricing