- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPA47M50
NPA47M50
NTE Electronics
Cap Aluminum Lytic 47uF 50V 20% (10 X 25mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 50V 20% (10 X 25mm) Axial 1000h 85°C
Search Keywords: NPA47M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPA47M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.804
25
$1.640
250
$1.300
500
$1.230
1,000
$1.200
2,500
$1.140
5,000
$1.110
7,500
$1.100
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing