- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPA3.3M100
NPA3.3M100
NTE Electronics
Cap Aluminum Lytic 3.3uF 100V 20% (6 X 19mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 3.3uF 100V 20% (6 X 19mm) Axial 1000h 85°C
Search Keywords: NPA33M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPA3.3M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$1.166
25
$1.060
250
$0.867
500
$0.855
1,000
$0.829
2,500
$0.772
5,000
$0.760
7,500
$0.742
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing