- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPA22M100
NPA22M100
NTE Electronics
Cap Aluminum Lytic 22uF 100V 20% (10 X 25mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 22uF 100V 20% (10 X 25mm) Axial 1000h 85°C
Search Keywords: NPA22M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPA22M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$1.606
25
$1.460
250
$1.160
500
$1.090
1,000
$1.060
2,500
$1.020
5,000
$0.988
7,500
$0.973
10,000 +
$0.958
Click for Quote
Log in
to unlock special pricing