- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPA10M25
NPA10M25
NTE Electronics
Cap Aluminum Lytic 10uF 25V 20% (6 X 15mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 10uF 25V 20% (6 X 15mm) Axial 1000h 85°C
Search Keywords: NPA10M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPA10M25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
403
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
25
$0.896
250
$0.728
500
$0.717
1,000
$0.695
2,500
$0.648
5,000
$0.637
7,500
$0.621
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing