- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEVH47M450HA
NEVH47M450HA
NTE Electronics
Capacitor Aluminum Electrolytic 47uf 450V 20% Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 47uf 450V 20% Radial Lead
Search Keywords: NEVH47M450HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEVH47M450HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$5.632
5
$5.120
50
$4.040
100
$3.970
250
$3.780
500
$3.580
1,000
$3.520
2,500
$3.430
5,000 +
$3.290
Click for Quote
Log in
to unlock special pricing