- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NEVH10M250CC
NEVH10M250CC
NTE Electronics
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 1000h 105°C
Search Keywords: NEVH10M250CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEVH10M250CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/28/28