- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV68M50
NEV68M50
NTE Electronics
Cap Aluminum Lytic 68uF 50V 20% (10 X 12.5mm) Radial 5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 68uF 50V 20% (10 X 12.5mm) Radial 5mm 1000h 85°C
Search Keywords: NEV68M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV68M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.8019
50
$0.7290
250
$0.6340
1,000
$0.5680
2,500
$0.5360
5,000
$0.5280
7,500
$0.5200
10,000
$0.5080
15,000 +
$0.5010
Click for Quote
Log in
to unlock special pricing