- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV6.8M50
NEV6.8M50
NTE Electronics
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 11mm) Radial 2mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 11mm) Radial 2mm 1000h 85°C
Search Keywords: NEV68M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV6.8M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6.8 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
99 Weeks
can ship
3/28/28
Price (USD)
Qty
Unit Price
1
$0.5203
50
$0.4730
500
$0.3850
1,000
$0.3800
2,500
$0.3580
5,000
$0.3430
7,500
$0.3380
10,000
$0.3330
15,000 +
$0.3280
Click for Quote
Log in
to unlock special pricing