- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV680M25EE
NEV680M25EE
NTE Electronics
Capacitor Aluminum Electrolytic 680uf 25V 20% Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 680uf 25V 20% Radial Lead
Search Keywords: NEV680M25EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV680M25EE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 25
Stock lot only:
12
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.507
25
$1.370
250
$1.090
500
$1.030
1,000
$0.998
2,500
$0.958
5,000
$0.933
7,500
$0.918
10,000 +
$0.904
Click for Quote
Log in
to unlock special pricing