- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV470M16DE
NEV470M16DE
NTE Electronics
Capacitor Aluminum Electrolytic 470uf 16V 20% Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 470uf 16V 20% Radial Lead
Search Keywords: NEV470M16DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV470M16DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 50
Stock lot only:
11
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.6127
50
$0.5570
500
$0.4530
1,000
$0.4330
2,500
$0.4200
5,000
$0.4030
7,500
$0.3970
10,000
$0.3860
15,000 +
$0.3810
Click for Quote
Log in
to unlock special pricing